Add To Favorites
Product Overview
Digi-Key Part Number LTC3718EG#PBF-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3718EG#PBF

Description IC DC/DC CONTRLR DDR/QDR 24-SSOP
Expanded Description - Controller, DDR, QDR Voltage Regulator IC 1 Output 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3718
Featured Product Power Management Solutions Guide – Linear Technology
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, DDR, QDR
Voltage - Input 1.5 V ~ 36 V
Number of Outputs 1
Voltage - Output 0.75 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 59
Other Names LTC3718EGPBF

04:51:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 6.91
25 4.91000 122.75
100 4.04000 404.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3718EG#TRPBF-ND
  • Minimum Quantity: 1,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.14001
Send Feedback