Add To Favorites
Product Overview
Digi-Key Part Number LTC3410BESC6-1.2#TRMPBFCT-ND
Quantity Available 1,022
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3410BESC6-1.2#TRMPBF

Description IC REG BCK 1.2V 0.3A SYNC SC70-6
Expanded Description Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-VSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3410B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3410BESC6-1.2#TRMPBFCT

05:01:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
25 3.22000 80.50
100 2.20000 220.00
250 2.01000 502.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3410BESC6-1.2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.83000
Send Feedback