Add To Favorites
Product Overview
Digi-Key Part Number LTC2951CTS8-1#TRMPBFCT-ND
Quantity Available 607
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2951CTS8-1#TRMPBF

Description IC PB ON/OFF CONTROLLER TSOT23-8
Expanded Description Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2951-1/-2
Product Training Modules LTC2950 - Push Button On/Off Controller
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 26.4 V
Current - Supply 6µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names LTC2951CTS8-1#TRMPBFCT

13:19:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 4.19
25 3.74000 93.50
100 2.56000 256.00
250 2.34000 585.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2951CTS8-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.13002
  • Tape & Reel (TR) ? : LTC2951CTS8-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13001
Send Feedback