• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number LTC2950CDDB-2#TRMPBFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTC2950CDDB-2#TRMPBF

Description IC PUSH BUTTON ON/OFF CTRLR 8DFN
Expanded Description Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTC2950-1, LTC2950-2
Product Training Modules LTC2950 - Push Button On/Off Controller
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 26.4 V
Current - Supply 6µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LTC2950CDDB-2#TRMPBFDKR

09:05:33 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2950CDDB-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.13002
  • Tape & Reel (TR) ? : LTC2950CDDB-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13001
Send Feedback