• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number LTC2934CDC-2#TRMPBFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTC2934CDC-2#TRMPBF

Description IC SUPERVISOR ADJ LP 8-DFN
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTC2934
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names LTC2934CDC-2#TRMPBFDKR

18:57:16 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2934CDC-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.45000
  • Cut Tape (CT) ? : LTC2934CDC-2#TRMPBFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.87000
  • Tape & Reel (TR) ? : LTC2934CDC-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.55001
Send Feedback