Add To Favorites
Product Overview
Digi-Key Part Number LTC2919IMS-3.3#PBF-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2919IMS-3.3#PBF

Description IC MONITOR PREC 3.3V 10-MSOP
Expanded Description Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC2919
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.921V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 50

23:23:45 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 4.30
25 3.59000 89.75
100 2.96000 296.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2919IMS-3.3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.96000
Send Feedback