Add To Favorites
Product Overview
Digi-Key Part Number LTC2918IDDB-A1#TRMPBFDKR-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2918IDDB-A1#TRMPBF

Description IC VOLT SUPERVISOR 10-DFN
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2917, LTC2918
PCN Design/Specification Die Chg 07/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 27 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names LTC2918IDDB-A1#TRMPBFDKR

23:03:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 3.26
25 2.91000 72.75
100 2.58000 258.00
250 2.37000 592.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback