Add To Favorites
Product Overview
Digi-Key Part Number LTC2911ITS8-2#TRMPBFCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2911ITS8-2#TRMPBF

Description IC SUPPLY MONITOR TRIPLE TSOT-23
Expanded Description Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2911
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.338V, 3.086V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names LTC2911ITS8-2#TRMPBFCT

12:19:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 4.31
25 3.84000 96.00
100 2.54000 254.00
250 2.33000 582.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2911ITS8-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.12002
  • Tape & Reel (TR) ? : LTC2911ITS8-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.12000
Send Feedback