Add To Favorites
Product Overview
Digi-Key Part Number LTC2911HDDB-1#TRMPBFCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2911HDDB-1#TRMPBF

Description IC SUPPLY MONITOR TRIPLE 8-DFN
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2911
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.086V, 4.675V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names LTC2911HDDB-1#TRMPBFCT

16:07:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 4.92
25 4.40000 110.00
100 2.93000 293.00
250 2.68000 670.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2911HDDB-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.44000
  • Tape & Reel (TR) ? : LTC2911HDDB-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.44002
Send Feedback