Add To Favorites
Product Overview
Digi-Key Part Number LTC2908ITS8-A1#TRMPBFCT-ND
Quantity Available 591
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2908ITS8-A1#TRMPBF

Description IC SUPPLY MONITOR 6INP TSOT23-8
Expanded Description Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2908
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 160 ms Minimum
Voltage - Threshold 1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names LTC2908ITS8-A1#TRMPBFCT

05:37:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 6.58
25 5.88000 147.00
100 3.92000 392.00
250 3.60000 900.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2908ITS8-A1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.27000
Send Feedback