Add To Favorites
Product Overview
Digi-Key Part Number LTC2908CTS8-C1#TRMPBFCT-ND
Quantity Available 651
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2908CTS8-C1#TRMPBF

Description IC SUPPLY MON 6-IN TSOT23-8
Expanded Description Supervisor Open Drain or Open Collector Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2908
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 160 ms Minimum
Voltage - Threshold 2.338V, Adj, Adj, Adj, Adj, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names LTC2908CTS8-C1#TRMPBFCT
LTC2908CTS8C1TRMPBF

00:07:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 5.88
25 5.25000 131.25
100 3.50000 350.00
250 3.21004 802.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2908CTS8-C1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.92002
Send Feedback