Add To Favorites
Product Overview
Digi-Key Part Number LTC2862CDD-1#PBF-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2862CDD-1#PBF

Description IC TXRX RS485 60V 250KBPS 8DFN
Expanded Description 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC2862,63,64,65
PCN Design/Specification LTC2862,3,4,5 Datasheet Update 15/Nov/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 121

12:23:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 5.03
25 3.36000 84.00
100 2.85000 285.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2862CDD-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.95001
Send Feedback