Add To Favorites
Product Overview
Digi-Key Part Number LTC2634CMSE-LMI10#PBF-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2634CMSE-LMI10#PBF

Description IC DAC 10BIT QUAD 2.5V 10MSOP
Expanded Description 10 Bit Digital to Analog Converter 4 10-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTC2634
Product Training Modules LTC263x 12-, 10-, and 8-Bit VOUT DAC Family
Design Resources Development Tool Selector
Featured Product Voltage Output DACs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 3.8µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.2, ±0.5 (Max)
Architecture -
Operating Temperature 0°C ~ 70°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
 
For Use With
Additional Resources
Standard Package ? 50

03:11:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.56000 6.56
25 4.39000 109.75
100 3.73000 373.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback