Add To Favorites
Product Overview
Digi-Key Part Number LTC2050CS5#TRMPBFCT-ND
Quantity Available 1,355
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2050CS5#TRMPBF

Description IC OPAMP CHOPPER 3MHZ TSOT23-5
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2050(HV)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Chopper (Zero-Drift)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 75pA
Voltage - Input Offset 0.5µV
Current - Supply 800µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2050CS5#TRMPBFCT

07:31:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 2.90
25 2.59000 64.75
100 1.56000 156.00
250 1.43000 357.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2050CS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.30000
  • Digi-Reel® ? : LTC2050CS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,355 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC2050CS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.30001
Send Feedback