Add To Favorites
Product Overview
Digi-Key Part Number LT8610EMSE#TRPBFCT-ND
Quantity Available 6,015
Can ship immediately
Manufacturer

Manufacturer Part Number

LT8610EMSE#TRPBF

Description IC REG BUCK ADJ 2.5A SYNC 16MSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LT8610
PCN Design/Specification LT8610 Datasheet Update 14/Aug/2013
LT8610 Datasheet Update 14/Aug/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.4V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.97V
Voltage - Output (Max) 40V
Current - Output 2.5A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT8610EMSE#TRPBFCT

21:11:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.64000 8.64
25 7.71000 192.75
100 5.29000 529.00
250 4.85004 1,212.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT8610EMSE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 4.41002
  • Digi-Reel® ? : LT8610EMSE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,015 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LT8610EMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,242 - Immediate
  • Unit Price: 7.59000
Send Feedback