Add To Favorites
Product Overview
Digi-Key Part Number LT6703IDC-3#TRMPBFCT-ND
Quantity Available 2,118
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6703IDC-3#TRMPBF

Description IC COMPARATOR 400MV REF 3-DFN
Expanded Description Comparator General Purpose Open Collector 3-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6703(HV)-2, LT6703(HV)-3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 15µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 11.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 3-WFDFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 3-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6703IDC-3#TRMPBFCT

18:00:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 2.14
25 1.91000 47.75
100 1.19000 119.00
250 1.09000 272.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6703IDC-3#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.99000
  • Digi-Reel® ? : LT6703IDC-3#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6703IDC-3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.99000
Send Feedback