Add To Favorites
Product Overview
Digi-Key Part Number LT6118HDCB#TRMPBFCT-ND
Quantity Available 662
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6118HDCB#TRMPBF

Description IC OPAMP CURR SENSE 8-DFN
Expanded Description Current Sense Amplifier 1 Circuit Open Drain 8-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6118
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Open Drain
Slew Rate -
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 60nA
Voltage - Input Offset 200µV
Current - Supply 450µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 60 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LT6118HDCB#TRMPBFCT

18:15:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
25 3.99000 99.75
100 2.54000 254.00
250 2.33000 582.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6118HDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.12002
  • Digi-Reel® ? : LT6118HDCB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6118HDCB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.22000
Send Feedback