Add To Favorites
Product Overview
Digi-Key Part Number LT6110IDC#TRMPBFCT-ND
Quantity Available 611
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6110IDC#TRMPBF

Description IC WIRE DROP COMPENSATOR
Expanded Description General Purpose PMIC 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6110
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications General Purpose
Current - Supply 30µA
Voltage - Supply 2 V ~ 50 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6110IDC#TRMPBFCT

13:14:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 3.21
25 2.86000 71.50
100 1.81000 181.00
250 1.66000 415.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6110IDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.51000
  • Digi-Reel® ? : LT6110IDC#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6110IDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.61000
Send Feedback