Add To Favorites
Product Overview
Digi-Key Part Number LT6023HDD#PBF-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6023HDD#PBF

Description IC OPAMP GP 40KHZ RRO 8DFN
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT6023(-1) Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 40kHz
-3db Bandwidth -
Current - Input Bias 3nA
Voltage - Input Offset 20µV
Current - Supply 18µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Additional Resources
Standard Package ? 121

11:30:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.55000 4.55
25 3.02000 75.50
100 2.47000 247.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6023HDD#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.57002
Send Feedback