Add To Favorites
Product Overview
Digi-Key Part Number LT4320MPMSE-1#PBF-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

LT4320MPMSE-1#PBF

Description IC OR CTRLR BRIDGE RECT 12MSOP
Expanded Description OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Bridge Rectifier
FET Type N-Channel
Ratio - Input:Output Bridge (1)
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF -
Current - Output (Max) -
Current - Supply 1.5mA
Voltage - Supply 9 V ~ 72 V
Applications General Purpose
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
 
For Use With
Additional Resources
Standard Package ? 37

05:13:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.66000 16.66
25 13.93000 348.25
100 11.84000 1,184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT4320MPMSE-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11.90001
Send Feedback