Add To Favorites
Product Overview
Digi-Key Part Number LT3506AIDHD#PBF-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3506AIDHD#PBF

Description IC REG BUCK ADJ 1.6A DL 16DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3506/A
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 3.6V
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 22V
Current - Output 1.6A
Frequency - Switching 1.1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-DFN (5x4)
 
Additional Resources
Standard Package ? 73
Other Names LT3506AIDHDPBF

11:34:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.11000 7.11
25 5.06000 126.50
100 4.17000 417.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3506AIDHD#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.27000
Send Feedback