Add To Favorites
Product Overview
Digi-Key Part Number LT3486IFE#PBF-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3486IFE#PBF

Description IC LED DRIVER RGLTR DIM 16TSSOP
Expanded Description LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.3A (Switch) 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3486
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 24V
Voltage - Output -
Current - Output / Channel 1.3A (Switch)
Frequency 2.2MHz
Dimming PWM
Applications Backlight, Camera Flash
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 95
Other Names LT3486IFEPBF

22:09:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 6.28
25 4.46000 111.50
100 3.67000 367.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3486IFE#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.77002
Send Feedback