Add To Favorites
Product Overview
Digi-Key Part Number LT3469ETS8#TRMPBFCT-ND
Quantity Available 1,587
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3469ETS8#TRMPBF

Description IC AMP DVR W/REG 1.3MHZ TSOT23-8
Expanded Description Transconductance IC Piezo Speakers, Microactuators TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3469
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Piezo Speakers, Microactuators
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transconductance
Applications Piezo Speakers, Microactuators
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3469ETS8#TRMPBFCT

07:25:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 3.97
25 3.54000 88.50
100 2.41000 241.00
250 2.21000 552.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3469ETS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 2.01002
  • Digi-Reel® ? : LT3469ETS8#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3469ETS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.01001
Send Feedback