Add To Favorites
Product Overview
Digi-Key Part Number LT3020IDD-1.8#PBF-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3020IDD-1.8#PBF

Description IC REG LDO 1.8V 0.1A 8DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 100mA 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 100mA
Voltage - Dropout (Typical) 0.15V @ 100mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) 110mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Additional Resources
Standard Package ? 121

10:02:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 3.27
25 2.29000 57.25
100 1.88000 188.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3020IDD-1.8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.98001
Send Feedback