Add To Favorites
Product Overview
Digi-Key Part Number LT1993IUD-2#PBF-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1993IUD-2#PBF

Description IC OPAMP DIFF 800MHZ 16QFN
Expanded Description Differential Amplifier 2 Circuit Differential 16-QFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT1993-2
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type Differential
Slew Rate 1100 V/µs
Gain Bandwidth Product -
-3db Bandwidth 800MHz
Current - Input Bias 5µA
Voltage - Input Offset 1mV
Current - Supply 100mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 4 V ~ 5.5 V, ±2 V ~ 2.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
 
Additional Resources
Standard Package ? 121

08:06:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 6.78
25 4.65000 116.25
100 3.97000 397.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1993IUD-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.07003
Send Feedback