Add To Favorites
Product Overview
Digi-Key Part Number LT1796CN8#PBF-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1796CN8#PBF

Description IC CAN TXRX VOLT FAULT PROT 8DIP
Expanded Description 1/1 Transceiver Half CAN 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1796
PCN Design/Specification LT1796 Data Sheet Rev 10/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 125kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

22:00:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
25 2.00000 50.00
100 1.65000 165.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback