Add To Favorites
Product Overview
Digi-Key Part Number LT1763CDE-1.5#PBF-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1763CDE-1.5#PBF

Description IC REG LDO 1.5V 0.5A 12DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 12-DFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT1763 Series
Product Training Modules Low Dropout Linear Regulator Frequently Asked Questions
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.8V to 2.3V
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 500mA
Voltage - Dropout (Typical) 0.3V @ 500mA
Number of Regulators 1
Voltage - Input 1.8 V ~ 20 V
Current - Limit (Min) 520mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
Additional Resources
Standard Package ? 91

04:50:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
25 2.79000 69.75
100 2.29000 229.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1763CDE-1.5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.39001
Send Feedback