Add To Favorites
Product Overview
Digi-Key Part Number LT1640LCS8#PBF-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1640LCS8#PBF

Description IC CONTRLR HOTSWAP NEGVOLT 8SOIC
Expanded Description Hot Swap Controller 1 Channel -48V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1640L/H
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry
Programmable Features Circuit Breaker, Fault Timeout, OVP, UVLO
Voltage - Supply -80 V ~ -10 V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 1.3mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins DRAIN, /PWRGD, OV, UV
 
Additional Resources
Standard Package ? 100
Other Names LT1640LCS8PBF

05:43:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 4.02
25 2.67000 66.75
100 2.10000 210.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1640LCS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.20001
Send Feedback