Add To Favorites
Product Overview
Digi-Key Part Number LT1587CT-3.45#PBF-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1587CT-3.45#PBF

Description IC REG LDO 3.45V TO220-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.45V TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1584/85/87
Product Training Modules Low Dropout Linear Regulator Frequently Asked Questions
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Positive Fixed and /or Adjustable
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.45V
Current - Output -
Voltage - Dropout (Typical) 1.15V @ 3A
Number of Regulators 1
Voltage - Input Up to 7V
Current - Limit (Min) 3.1A
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
Additional Resources
Standard Package ? 50

14:02:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.16000 6.16
25 4.09000 102.25
100 3.35000 335.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback