Add To Favorites
Product Overview
Digi-Key Part Number LT1507CN8-3.3#PBF-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1507CN8-3.3#PBF

Description IC REG BUCK 3.3V 1.5A 8DIP
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1507
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

23:15:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 7.04
25 4.67000 116.75
100 3.70000 370.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback