Add To Favorites
Product Overview
Digi-Key Part Number LT1460LHS8-2.5#PBF-ND
Quantity Available 1,028
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1460LHS8-2.5#PBF

Description IC VREF SERIES 2.5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.2% 40mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1460
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Linear Technology
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 40mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz 10µVrms
Voltage - Input 3.4 V ~ 20 V
Current - Supply 165µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

20:42:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 5.03
25 3.34000 83.50
100 2.85000 285.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1460LHS8-2.5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.95001
Send Feedback