Add To Favorites
Product Overview
Digi-Key Part Number LT1460KCS3-3.3#TRMPBFDKR-ND
Quantity Available 2,667
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1460KCS3-3.3#TRMPBF

Description IC VREF SERIES 3.3V SOT23-3
Expanded Description Series Voltage Reference IC ±0.5% 40mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1460
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Linear Technology
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 40mA
Tolerance ±0.5%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz 4µVrms
Voltage - Input 4.2 V ~ 20 V
Current - Supply 220µA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1460KCS3-3.3#TRMPBFDKR

15:05:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 3.46
25 3.09000 77.25
100 1.85000 185.00
250 1.69000 422.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback