Add To Favorites
Product Overview
Digi-Key Part Number LT1170HVCT#06PBF-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1170HVCT#06PBF

Description IC REG MULT CONFIG INV ADJ TO220
Expanded Description Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 5A (Switch) TO-220-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost, Cuk, Flyback, Forward Converter
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 1.244V
Voltage - Output (Max) 75V (Switch)
Current - Output 5A (Switch)
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 100°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-5
Supplier Device Package TO-220-5 Flow 6
 
Additional Resources
Standard Package ? 50
Other Names LT1170HVCT06PBF

21:21:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.07000 14.07
25 9.34000 233.50
100 7.35000 735.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback