Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1124-1417-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

WST.KI.125.34

Description CLEANING KIT FOR F2 CONTACTS
Expanded Description Connector Cleaning Kit For F2 Contacts
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets F2 Fibre Optic Contact
Online Catalog Fiber Optic Accessories - LEMO
Product Attributes Select All
Categories
Manufacturer

LEMO

Series F2
Part Status Active
Accessory Type Cleaning Kit
For Use With/Related Products F2 Contacts
Specifications -
Material -
Color -
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 1124-1417
WSTKI12534

02:21:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.83000 6.83
10 6.54500 65.45
25 5.97560 149.39
50 5.69100 284.55
100 5.40650 540.65
250 4.83736 1,209.34
500 4.55280 2,276.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback