Add To Favorites
Product Overview
Digi-Key Part Number 1124-1394-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

FMW.3K.93C.TLMC96Z

Description CONN BULKHEAD PLUG 2F2+4LV SKT
Expanded Description 6 Position Circular Connector Plug, Female Sockets Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

LEMO

Series 3K.93C
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 93C
Shell Size, MIL -
Mounting Type Free Hanging (In-Line); Panel Mount, Flange
Termination Crimp
Fastening Type Push-Pull
Orientation W
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Stainless Steel
Contact Finish Gold
Features -
Voltage - Rated -
Current Rating 3A, 10A
Contact Finish Thickness -
Operating Temperature -40°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1124-1394
FMW3K93CTLMC96Z

10:08:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 322.19000 322.19
10 311.44600 3,114.46
25 289.96640 7,249.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback