Add To Favorites
Product Overview
Digi-Key Part Number 711-1063-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

FA10678_CMC-SS

Description LENS CMC SMOOTH SPOT MC-E
Expanded Description Lens (Collimator) with Holder Clear 20° Spot Cree MC-E Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Rose Series
Design Resources Lighting Product Selector
Online Catalog CMC Series
Product Attributes Select All
Categories
Manufacturer

Ledil

Series CMC
Part Status Active
Type Lens (Collimator) with Holder
Color Clear
Number of LEDs 1
For Use With/Related Products Cree MC-E
Lens Style/Size Square with Flat Top, 21.60mm
Optical Pattern Spot
Viewing Angle 20°
Mounting Type Adhesive
 
Additional Resources
Standard Package ? 144
Other Names 711-1063
CMC-SS
FA10678CMCSS

00:01:49 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
10 3.32100 33.21
25 2.78960 69.74
100 2.39110 239.11
250 2.12544 531.36
500 1.92618 963.09
1,000 1.76677 1,766.77
2,500 1.69371 4,234.28
5,000 1.64722 8,236.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback