Add To Favorites
Product Overview
Digi-Key Part Number 711-1038-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

FA10668_CXP-RS

Description LENS CXP REAL SPOT SQ 8DEG
Expanded Description Lens with Holder Clear 6° Spot Cree XP-E Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CXP Square
Design Resources Lighting Product Selector
Online Catalog CXP Series
Product Attributes Select All
Categories
Manufacturer

Ledil

Series CXP
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
For Use With/Related Products Cree XP-E
Lens Style/Size Square with Flat Top, 21.60mm
Optical Pattern Spot
Viewing Angle
Mounting Type Adhesive
 
You May Also Be Interested In
  • OP005 - Dialight | 350-2013-ND DigiKey Electronics
  • OP005
  • Dialight
  • LENS 20MM SERIES SPOT OPTIC 5DEG
  • Unit Price 2.01000
  • 350-2013-ND
  • OPK21003 - Dialight | 350-2019-ND DigiKey Electronics
  • OPK21003
  • Dialight
  • SPOT BASE MODULE L2 3DEG LUXEON
  • Unit Price 3.36000
  • 350-2019-ND
Additional Resources
Standard Package ? 144
Other Names 711-1038
CXP-RS
FA10668CXPRS

02:50:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
10 3.32100 33.21
25 2.78960 69.74
100 2.39110 239.11
250 2.12544 531.36
500 1.92618 963.09
1,000 1.76677 1,766.77
2,500 1.69371 4,234.28
5,000 1.64722 8,236.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback