Add To Favorites
Product Overview
Digi-Key Part Number 711-1225-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

CP12674_TINA2-W

Description LENS W/HOLDER CREE XB-D 16.1MM
Expanded Description Lens with Holder Clear 39° Wide Cree XB-D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Ledil

Series TINA2
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
For Use With/Related Products Cree XB-D
Lens Style/Size Round with Flat Top, 16.1mm
Optical Pattern Wide
Viewing Angle 39°
Mounting Type -
 
Additional Resources
Standard Package ? 240
Other Names 711-1225
CP12674TINA2W

05:45:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 3.27
10 2.72700 27.27
25 2.29080 57.27
100 1.96340 196.34
250 1.74528 436.32
500 1.58166 790.83
1,000 1.45076 1,450.76
2,500 1.39077 3,476.93
5,000 1.35259 6,762.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback