Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 08-14-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 711-1054-ND
Quantity Available 1,802
Can ship immediately
Manufacturer

Manufacturer Part Number

CA10406_ROCKET-W

Description LENS ROCKET SEAL WIDE 38DEG
Expanded Description Lens with Integrated Mount Clear 38° Wide Cree XR-C and XR-E Series LEDs Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Lighting Product Selector
PCN Obsolescence/ EOL EOL 14/Feb/2017
Online Catalog Rocket Series
Product Attributes Select All
Categories
Manufacturer

Ledil

Series Rocket
Part Status Last Time Buy
Type Lens with Integrated Mount
Color Clear
Number of LEDs 1
For Use With/Related Products Cree XR-C and XR-E Series LEDs
Lens Style/Size Round with Flat Top, 26mm
Optical Pattern Wide
Viewing Angle 38°
Mounting Type Adhesive
 
Additional Resources
Standard Package ? 77
Other Names 711-1054
C10406_ROCKET-W
CA10406ROCKETW
ROCKET-W

11:50:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
10 3.32100 33.21
77 2.78961 214.80
154 2.39110 368.23
308 2.12545 654.64
539 1.92618 1,038.21
1,001 1.76677 1,768.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback