Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 08-14-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 711-1013-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

C10266_LEDILSTAR-L-W

Description LENS LEDILSTAR OSTAR LIGHT 32DEG
Expanded Description Lens with Integrated Mount Clear 32° Wide Ostar® LE W Exx series Adhesive, Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Installation Guide
C10266_LEDILSTAR-L-W Datasheet
Design Resources Lighting Product Selector
PCN Obsolescence/ EOL EOL 14/Feb/2017
Online Catalog Ledilstar - L Series
Product Attributes Select All
Categories
Manufacturer

Ledil

Series LEDILSTAR-L
Part Status Last Time Buy
Type Lens with Integrated Mount
Color Clear
Number of LEDs 1
Lens Style Round with Flat Top
For Use With/Related Products Ostar® LE W Exx series
Lens Transparency Diffused
Optical Pattern Wide
Viewing Angle 32°
Material Acrylic
Mounting Type Adhesive, Screw
Lens Style/Size Round with Flat Top, 35mm
 
Additional Resources
Standard Package ? 192
Other Names 711-1013
C10266LEDILSTARLW
LEDILSTAR-C-W-2
LEDILSTAR-L-W

19:04:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 4.54
10 3.78000 37.80
25 3.17520 79.38
100 2.72160 272.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback