Add To Favorites
Product Overview
Digi-Key Part Number 788-1146-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

A007-E2GRN-Q5

Description LED MOD INDUS STAR GREEN 107LM
Expanded Description LED Lighting COBs, Engines, Modules LED Module Indus Star™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

LEDdynamics Inc.

Series Indus Star™
Packaging ? -
Part Status Active
Type LED Module
Color -
CCT (K) -
Wavelength -
Configuration -
Flux @ Current/Temperature - Test -
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type Domed
 
Additional Resources
Standard Package ? 40
Other Names 788-1146
A007-E2GRN-Q5-ND

00:44:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 3.26
100 2.64550 264.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback