Add To Favorites
Product Overview
Digi-Key Part Number 220-1925-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

LPTM21-1AFTG237I

Description IC PLATFORM MANAGER 237FTBGA
Expanded Description Hardware Management Controller PMIC 237-FTBGA (17x17)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Platform Manager 2
PCN Design/Specification L-ASC10 13/Jun/2016
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series -
Packaging ? Tray ?
Part Status Active
Applications Hardware Management Controller
Current - Supply -
Voltage - Supply 4.75 V ~ 13.2 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 237-LBGA
Supplier Device Package 237-FTBGA (17x17)
 
Additional Resources
Standard Package ? 90
Other Names 220-1925

00:51:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.33000 18.33
25 15.95800 398.95
100 15.29650 1,529.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback