Add To Favorites
Product Overview
Digi-Key Part Number 220-2055-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE5U-25F-8BG381C

Description IC FPGA 197 I/O 381CABGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ECP5
Part Status Active
Number of LABs/CLBs 6000
Number of Logic Elements/Cells 24000
Total RAM Bits 1032192
Number of I/O 197
Number of Gates -
Voltage - Supply 1.045 V ~ 1.155 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 381-FBGA
Supplier Device Package 381-CABGA (17x17)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-2055

04:16:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.84000 13.84
25 12.17040 304.26
100 11.68570 1,168.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback