Add To Favorites
Product Overview
Digi-Key Part Number 220-1191-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO640C-3MN100C

Description IC FPGA 74 I/O 100CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits -
Number of I/O 74
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 100-LFBGA, CSPBGA
Supplier Device Package 100-CSBGA (8x8)
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1191
LCMXO640C3MN100C

13:22:47 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.75000 9.75
25 8.48400 212.10
100 8.14060 814.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback