Add To Favorites
Product Overview
Digi-Key Part Number 220-1190-ND
Quantity Available 465
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO640C-3FTN256C

Description IC FPGA 159 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits -
Number of I/O 159
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1190
LCMXO640C3FTN256C

03:42:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 6.26
25 5.45400 136.35
100 5.31770 531.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback