Add To Favorites
Product Overview
Digi-Key Part Number 220-1931-1-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO3L-1300E-5UWG36CTR50

Description IC FPGA 28 I/O 36WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Product Selector Guide
MachXO3™ Family Datasheet
Design Resources Development Tool Selector
Featured Product MachXO3 FPGA Family
PCN Design/Specification Datasheet Chg 21/Mar/2016
PCN Other I2C Read-Back Failure Feb/2015
Online Catalog MachXO3™
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO3
Part Status Active
Number of LABs/CLBs 160
Number of Logic Elements/Cells 1280
Total RAM Bits 65536
Number of I/O 28
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 36-UFBGA, WLCSP
Supplier Device Package 36-WLCSP (2.49x2.54)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-1931-1

23:47:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
25 2.15120 53.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-1931-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 50 - Immediate
  • Unit Price: 2.15140
  • Digi-Reel® ? : 220-1931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LCMXO3L-1300E-5UWG36CTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.04828
Send Feedback