Add To Favorites
Product Overview
Digi-Key Part Number 220-1049-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO256C-3MN100I

Description IC FPGA 78 I/O 100CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 32
Number of Logic Elements/Cells 256
Total RAM Bits -
Number of I/O 78
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 100-LFBGA, CSPBGA
Supplier Device Package 100-CSBGA (8x8)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1047-ND LCMXO256C-4MN100C Lattice Semiconductor Corporation Tray ? 322 - Immediate
6.46000 1  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1049
LCMXO256C3MN100I

05:07:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 6.46
25 5.65600 141.40
100 5.38330 538.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback