Add To Favorites
Product Overview
Digi-Key Part Number 994-1008-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

CAF94504

Description ANTENNA NANOBLADE
Expanded Description 2.4GHz, 5.3GHz, 5.6GHz Bluetooth, Wi-Fi, WiMax™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 2dBi, 3.9dBi, 4dBi Cable (100mm) - MMCX Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies IAS

Series NanoBlade
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz), SHF (f > 4 GHz)
Frequency (Center/Band) 2.4GHz, 5.3GHz, 5.6GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type PCB Trace
Number of Bands 3
VSWR 2
Return Loss -
Gain 2dBi, 3.9dBi, 4dBi
Power - Max -
Features -
Termination Cable (100mm) - MMCX
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.650" (16.50mm)
Applications Bluetooth, Wi-Fi, WiMax™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 994-1008

14:24:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.80000 6.80
10 6.07500 60.75
25 5.46760 136.69
100 4.98150 498.15
250 4.49552 1,123.88
500 4.03380 2,016.90
1,000 3.40200 3,402.00
2,500 3.23190 8,079.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback