Add To Favorites
Product Overview
Digi-Key Part Number 926-1424-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

16505-304

Description PELTIR MS2,190,10,13,08,20,00,W8
Expanded Description Peltier Module 30.00mm x 30.00mm x 6.60mm 16.4W @ 25°C 2.8A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Other Related Documents TEC Inspection Guide
Online Catalog MS and Multistage Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Multistage
Part Status Active
Outline L x W x H 30.00mm x 30.00mm x 6.60mm
Qmax @ Th 16.4W @ 25°C
Delta Tmax @ Th 87°C @ 25°C
Current - Max 2.8A
Voltage - Max 15.6V
Resistance (Ohms) -
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 926-1424

07:29:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 147.02000 147.02
10 138.10500 1,381.05
25 131.42240 3,285.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback