Add To Favorites
Product Overview
Digi-Key Part Number 903-1439-ND
Quantity Available 1,756
Can ship immediately
Manufacturer

Manufacturer Part Number

0097062902

Description FINGERSTOCK BECU 15.24X406.4MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape -
Thickness - Overall 0.216" (5.5mm)
Width 0.600" (15.24mm)
Length 16" (406.40mm)
Adhesive -
Temperature Range -
 
Additional Resources
Standard Package ? 48
Other Names 903-1439
97062902
97062902-ND

09:17:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.22000 10.22
10 9.20100 92.01
25 8.38320 209.58
100 7.56540 756.54
250 6.95200 1,738.00
500 6.33858 3,169.29
1,000 5.52069 5,520.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback